GCC06DTMT-S189

Heilind Number:SULGCC06DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DTMT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DTMT-S189

Detailed Description

Introducing SKU GCC06DTMT-S189, a high-performance board-to-board PCB connector designed for critical applications. This female connector, featuring two rows of 12 loop bellow contact positions, ensures reliable connectivity in demanding environments. Constructed with PA9T and phosphor bronze materials, it guarantees durability and optimal signal transmission. With a threaded mount type and right-angle orientation, installation is secure and space-efficient. The termination method, through-hole, and termination plating of matte tin further enhance its quality. Rated for 3A and 700VAC, this connector operates flawlessly even in extreme temperatures ranging from -65 to 125°C. Measuring 0.61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Upgrade to the GCC06DTMTS189 for superior performance and peace of mind.