| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DTMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCC06DTMT |
GCC06DTMT
| Heilind Number: | SULGCC06DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC06DTMT, a high-performance female board-to-board PCB connector designed for critical applications. With a compact form factor and a pitch of 2.54mm, this connector is perfect for densely populated circuit boards. The PA9T housing and phosphor bronze contacts with gold plating ensure excellent conductivity and durability, even in harsh environments. Featuring a right-angle orientation and threaded mounting, it offers secure and space-saving connectivity. With a maximum voltage rating of 700VAC and an amperage of 3A, it meets stringent performance requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable in extreme conditions. Tailored for high-reliability applications, the GCC06DTMT is the ideal choice for industrial, aerospace, and defense systems.

