GCC06MMAN

Heilind Number:SULGCC06MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06MMAN

Detailed Description

Introducing the GCC06MMAN, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for precision connectivity. With a male gender and featuring two rows, this connector offers seamless integration in electronic assemblies. Its termination method, thru hole, ensures secure placement on PCBs. The contact material of Phosphor Bronze with gold plating guarantees optimal signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. The right-angle orientation and 12 positions make it versatile for various applications. With a tail length of 2.54mm, connector height of 13.72mm, and width of 9.4mm, it provides a compact yet robust solution. The matte tin termination plating enhances durability in diverse environments. Suitable for hi-rel environments, this connector is a reliable choice for demanding electronic systems.