GCC06MMBD

Heilind Number:SULGCC06MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06MMBD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06MMBD

Detailed Description

Introducing the GCC06MMBD, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of durable Phosphor Bronze and gold plating, this connector ensures reliable conductivity. Featuring a male gender, it offers a secure and efficient connection with a 2-row, 12-position layout. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width allow for flexible PCB layouts. Certified for compliance with RoHS regulations, this connector is ideal for applications where performance and durability are paramount. Trust the GCC06MMBD for seamless connectivity in your next project.