GCC06MMBN

Heilind Number:SULGCC06MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06MMBN
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06MMBN

Detailed Description

Introducing the GCC06MMBN, a high-performance PA9T and Phosphor Bronze board to board PCB connector designed for demanding applications. With a male gender and two rows, this connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring gold-plated contacts and matte tin termination, it ensures optimal signal transmission and durability. The right-angle orientation and through-hole mounting make it versatile for various PCB setups. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 12 positions and a pitch of 2.54mm, it provides ample connectivity options. Compact in size with a height of 13.72mm and a width of 9.4mm, it is ideal for space-constrained designs. Trust the GCC06MMBN for secure and efficient board-to-board connections in your electronic systems.