GCC06MMDD

Heilind Number:SULGCC06MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06MMDD
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06MMDD

Detailed Description

Introducing the GCC06MMDD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a pitch of 2.54mm and 0.1in, this connector features two rows of 12 male pins, each crafted from durable phosphor bronze with gold plating for optimal conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it ensures seamless power transmission. The clearance hole mount and thru-hole termination method guarantee easy and secure installation. Its right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it ideal for space-constrained PCB layouts. With a wide operating temperature range from -65 to 150°C, and matte tin termination plating for enhanced durability, this connector is suitable for even the most demanding environments. Trust in the GCC06MMDD for efficient and long-lasting connectivity in your electronic designs.