GCC06MMMD

Heilind Number:SULGCC06MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06MMMD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06MMMD

Detailed Description

Enhance your PCB connectivity with our GCC06MMMD Male Board-To-Board Connector. Featuring two rows for optimal performance, this connector boasts a durable construction with PA9T and Phosphor Bronze materials. The gold-plated contacts ensure reliable conductivity, while the wire wrap termination method offers secure attachment. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's suitable for high-power applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees stable performance in diverse environments. Its straight orientation, 12 positions, and 14.22mm tail length make it versatile for various PCB setups. Measuring 13.72mm in height and 9.4mm in width, it's compact yet efficient. Trust in our GCC06MMMD connector for superior quality and seamless board-to-board connections.