GCC06MMMN

Heilind Number:SULGCC06MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06MMMN
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06MMMN

Detailed Description

The GCC06MMMN is a high-performance male board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and two rows of 12 positions, it offers reliable connectivity in compact spaces. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures optimal signal transmission with a maximum voltage of 700 VAC and an amperage of 3A. The wire wrap termination method and matte tin plating guarantee secure and durable connections, even in harsh environments. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various industries, from aerospace to telecommunications. Its straight orientation, along with a tail length of 14.22mm (.56 in), makes it easy to install on PCBs, while its compact dimensions of 13.72mm (.54 in) height and 9.4mm (.37 in) width save valuable board space. Trust the GCC06MMMN for your critical PCB interconnect needs.