GCC06MMND

Heilind Number:SULGCC06MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06MMND

Detailed Description

Meet the GCC06MMND, a high-performance male board-to-board and card edge connector designed for demanding applications. With a pitch of 2.54mm, this connector features 12 positions across 2 rows, ensuring efficient and reliable connectivity. The termination method, card extender, guarantees secure attachment. Constructed with PA9T and Phosphor Bronze materials, it offers durability and conductivity, with gold plating for enhanced signal transmission. Operating at a wide temperature range from -65 to 150°C and capable of carrying 3A current at 700VAC, it's suitable for various environments. Its straddle orientation and clearance hole mount type make installation hassle-free. With a compact size of 9.4mm width and 13.72mm height, this connector is ideal for space-constrained applications. Trust the GCC06MMND for robust and efficient board-to-board connections.