GCC06MMNN

Heilind Number:SULGCC06MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06MMNN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06MMNN

Detailed Description

Introducing the GCC06MMNN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 12 positions, ensuring reliable connectivity in complex circuit setups. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards for power transmission. The male gender and card extender termination method make it easy to integrate into your system. Constructed with PA9T and phosphor bronze materials and gold-plated contacts, it offers exceptional durability and signal integrity. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The matte tin termination plating further enhances its longevity. With a compact size of 9.4mm (.37 in) width and 13.72mm (.54 in) height, it saves valuable board space without compromising performance. Trust the GCC06MMNN for seamless and efficient board-to-board connections in your electronic designs.