GCC06MMRD

Heilind Number:SULGCC06MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06MMRD
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06MMRD

Detailed Description

Introducing our GCC06MMRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm and two rows of 12 male pins, it offers excellent connectivity for your electronic devices. The clearance hole mount type and card extender termination method make installation quick and easy. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal applications. Its straddle orientation and compact dimensions of 13.72mm in height and 9.4mm in width allow for efficient PCB layout. With a tail length of 4.45mm and a termination plating of matte tin, it ensures secure and durable connections. This connector is ideal for use in aerospace, defense, and other high-reliability industries. Upgrade your electronic assemblies with the GCC06MMRD for unparalleled performance and durability.