GCC06MMSN

Heilind Number:SULGCC06MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06MMSN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06MMSN

Detailed Description

The GCC06MMSN is a versatile male board-to-board PCB connector designed for high-reliability applications. Featuring durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 12 positions each, it offers ample connectivity options on a 2.54mm pitch. The straight orientation and thru-hole termination method make it easy to integrate into PCB assemblies, while the matte tin termination plating enhances soldering performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial and electronic environments. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet sturdy solution for your connectivity needs. Trust in the GCC06MMSN for secure and efficient board-to-board connections.