GCC06MMVD

Heilind Number:SULGCC06MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06MMVD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06MMVD

Detailed Description

Introducing the GCC06MMVD, a high-performance male board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 12 positions spread across 2 rows, it offers seamless connectivity in tight spaces. The clearance hole mount and thru-hole termination method make installation a breeze. Rated for 3A at 700VAC, it guarantees safe and efficient power transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Its right-angle orientation, compact dimensions, and matte tin termination plating further enhance its versatility. Trust the GCC06MMVD for superior performance in your electronic projects.