GCC06MMVN

Heilind Number:SULGCC06MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06MMVN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06MMVN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06MMVN

Detailed Description

Introducing the GCC06MMVN, a high-performance PA9T & Phosphor Bronze male connector designed for seamless board-to-board or card edge connectivity in electronic systems. With a pitch of 2.54mm (.1in) and two rows, this connector ensures reliable signal transmission with a voltage rating of 700VAC and an amperage of 3A. Its right-angle orientation and thru-hole termination method offer easy and secure installation, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for demanding industrial applications. Featuring 12 positions and a tail length of 3.3mm (.13in), it provides ample connectivity options. With a compact design measuring 13.72mm (.54in) in height and 9.4mm (.37in) in width, the GCC06MMVN is a space-saving solution for your PCB interconnection needs. Its termination plating of matte tin ensures durability and longevity. Trust in this high-quality connector for your critical electronic connections.