GCC06MMWD

Heilind Number:SULGCC06MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06MMWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06MMWD
Amperage:3 A
Gender:Male
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06MMWD

Detailed Description

Introducing the GCC06MMWD, a high-performance male board-to-board PCB connector meticulously designed for precision engineering applications. This connector features two rows and 12 positions, ensuring seamless connectivity in complex circuitry. With a pitch of 2.54mm and voltage rating of 700 VAC, it guarantees reliable power transmission. The contact material of phosphor bronze with gold plating ensures optimal conductivity and durability, even in harsh operating conditions ranging from -65 to 150°C. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. The connector's compact dimensions, measuring 13.72mm in height and 9.4mm in width, make it ideal for space-constrained PCB layouts. Matte tin termination plating adds further protection against corrosion, while its RoHS compliance underscores our commitment to environmental sustainability. Trust the GCC06MMWD for premium quality and performance in your next electronic design project.