GCC06MMWN

Heilind Number:SULGCC06MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06MMWN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06MMWN

Detailed Description

Introducing the GCC06MMWN, a high-performance board-to-board PCB connector designed for precision and durability. This connector features two rows with 12 positions, ensuring seamless connectivity in your electronic projects. With a male gender and straight orientation, it offers easy and secure mating. The termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. Its compact design, with a connector height of 13.72mm and width of 9.4mm, saves valuable space on your PCB. The matte tin termination plating ensures reliable soldering. Rated for an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Trust the GCC06MMWN for efficient and dependable board-to-board connections in your projects.