GCC07DETH

Heilind Number:SULGCC07DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGCC07DETH

Detailed Description

Introducing the GCC07DETH, a high-performance board to board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage of 700VAC, it meets the needs of high-power systems. The Cantilever contact type and Thru Hole termination method provide secure connectivity, while the 2.54mm pitch and 14 positions offer versatility in PCB layout. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Whether used in aerospace, industrial, or telecom applications, the GCC07DETH guarantees performance and durability. Trust in its Matte Tin termination plating for long-term reliability. Elevate your connectivity solutions with this essential component.