GCC07DETI

Heilind Number:SULGCC07DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DETI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC07DETI

Detailed Description

Introducing the GCC07DETI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission with a current rating of 3A and voltage capability of 700VAC. With a compact form factor and straight orientation, it is ideal for space-constrained PCB layouts. The threaded mount type and thru-hole termination method guarantee secure and stable connection. With 14 positions across 2 rows and a pitch of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Matte Tin termination plating enhances durability. Trust the GCC07DETI for efficient and durable board-to-board connections in your electronic designs.