GCC07DETN

Heilind Number:SULGCC07DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGCC07DETN

Detailed Description

Introducing SKU GCC07DETN, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. Crafted with top-grade materials, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC, making it ideal for demanding environments. Featuring 14 positions with 2 rows for efficient signal transfer, the contact material of Phosphor Bronze and gold plating guarantee excellent conductivity. The Cantilever contact type and thru-hole termination method provide secure and stable connections, while the operating temperature range of -65 to 125°C ensures durability. With a compact design, measuring 10.95mm in height and 8.38mm in width, this connector is space-efficient yet robust. Whether used in industrial machinery, telecommunications, or aerospace systems, the GCC07DETN is a versatile and dependable choice for your connectivity needs.