GCC07DEYI

Heilind Number:SULGCC07DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGCC07DEYI

Detailed Description

The GCC07DEYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 14 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connections. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The straight orientation and threaded mount type make installation easy and secure. The cantilever contact type provides a strong mechanical connection, while the termination method of thru hole with matte tin plating ensures stability. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet sturdy. Whether used in aerospace, military, or industrial applications, the GCC07DEYI guarantees optimal performance and durability.