GCC07DEYN

Heilind Number:SULGCC07DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGCC07DEYN

Detailed Description

Introducing the GCC07DEYN, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and featuring 14 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in high-voltage environments, rated up to 700 VAC. Its cantilever contact type and thru-hole termination method offer secure and efficient connectivity, while its rugged construction, operating temperature range of -65 to 125 °C, and matte tin termination plating guarantee durability and longevity. The connector's female gender, straight orientation, and two rows make it versatile and easy to integrate into various electronic systems. Ideal for board-to-board and card edge connections, the GCC07DEYN is a top choice for professionals in the aerospace, defense, and industrial sectors. Elevate your connectivity solutions with this essential component.