GCC07DRAH

Heilind Number:SULGCC07DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGCC07DRAH

Detailed Description

The GCC07DRAH is a female board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm, it features two rows of contacts and a total of 14 positions, allowing for secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its full bellow contact type and right-angle orientation make it suitable for compact designs. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is reliable even in demanding environments. With a clearance hole mount type and thru-hole termination method, installation is straightforward. The connector's wide operating temperature range of -65 to 125°C, along with its matte tin termination plating, further enhance its durability. Perfect for applications where reliability and performance are paramount, the GCC07DRAH is a top choice in the world of connectors.