GCC07DRAI

Heilind Number:SULGCC07DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGCC07DRAI

Detailed Description

Introducing the GCC07DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, threaded mount type, and thru-hole termination method make it easy to install securely. The 14-position, 2-row design with a 2.54mm pitch allows for efficient signal transmission. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity, while the full bellow contact type and right-angle orientation optimize space utilization on the PCB. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact size, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained designs. The matte tin termination plating ensures long-term reliability. Whether in aerospace, military, or telecommunications systems, the GCC07DRAI delivers high performance and durability.