GCC07DRAS

Heilind Number:SULGCC07DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGCC07DRAS

Detailed Description

Enhance your electronic connections with the GCC07DRAS Board to Board PCB Connector. This high-performance component features a durable construction of PA9T and Phosphor Bronze, ensuring reliable conductivity. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The 2-row, 14-position design allows for versatile connectivity, while the side-hole mount and through-hole termination method offer easy installation. Gold-plated contacts and matte tin termination ensure optimal signal transmission and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. Its compact yet robust design, with a right-angle orientation and a height of 10.95mm, makes it ideal for space-constrained PCB layouts. Trust in the GCC07DRAS for secure and efficient board-to-board connections in demanding environments.