GCC07DREH-S13

Heilind Number:SULGCC07DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGCC07DREH-S13

Detailed Description

The GCC07DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The female connector has two rows of 14 positions, allowing for versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy and secure. The contacts are made of durable Phosphor Bronze with gold plating for excellent conductivity. Operating within a wide temperature range of -65°C to 125°C, it is ideal for use in extreme conditions. The connector's full bellow contact type and straddle orientation further enhance its performance and durability. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB without compromising on functionality. The matte tin termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial applications, the GCC07DREH-S13 connector delivers outstanding performance, making it a top choice for engineers and designers in need of a dependable connectivity solution.