| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC07DREH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULGCC07DREH |
GCC07DREH
| Heilind Number: | SULGCC07DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC07DREH |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze 2-row female connector, with SKU GCC07DREH, features a 2.54mm pitch and is designed for board-to-board PCB connections. With a current rating of 3A and voltage withstand of 700VAC, it ensures reliable power transmission. The eyelet termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a variety of environments. Its straight orientation, 14 positions, and clearance hole mount type offer easy and secure installation. The matte tin termination plating enhances solderability. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. This connector is a perfect choice for high-performance electronic systems.

