GCC07DREI

Heilind Number:SULGCC07DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGCC07DREI

Detailed Description

The GCC07DREI is a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PA9T and Phosphor Bronze construction, it offers excellent durability and conductivity. With a voltage rating of 700 VAC and amperage of 3A, it ensures reliable power transmission. The connector has a threaded mount type and eyelet termination method, making installation easy and secure. Its 2-row design with 14 positions allows for versatile connectivity. Gold-plated phosphor bronze contacts and matte tin terminations guarantee superior signal integrity. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation, full bellow contact type, and tail length of 5.72mm provide efficient and stable connections. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Trusted for its quality and performance, the GCC07DREI is a reliable choice for critical electronic systems.