| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC07DREN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULGCC07DREN-S13 |
GCC07DREN-S13
| Heilind Number: | SULGCC07DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC07DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The GCC07DREN-S13 connector offers reliable performance in demanding environments, featuring PA9T and Phosphor Bronze construction. With a low amperage rating of 3A and a voltage capacity of 700VAC, it ensures safe and efficient power transmission. This female connector, with two rows and 14 positions, boasts gold-plated contacts for enhanced conductivity. Its Full Bellow contact type and Straddle orientation guarantee secure connections. The termination method of Card Extender, along with Matte Tin plating, ensures durability and stability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for a variety of applications. Ideal for board-to-board and card edge connections, the GCC07DREN-S13 is a versatile solution for your PCB connectivity needs.

