GCC07DREN

Heilind Number:SULGCC07DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGCC07DREN

Detailed Description

Introducing the GCC07DREN, a high-performance PA9T and Phosphor Bronze female connector designed for precise board-to-board or card edge connections. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission in demanding environments. Featuring two rows with 14 positions each, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. The termination method is through eyelets, providing secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained installations. With matte tin termination plating, it meets industry standards for durability. Trust the GCC07DREN for high-reliability connections in your electronic systems.