| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC07DRES-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULGCC07DRES-S13 |
GCC07DRES-S13
| Heilind Number: | SULGCC07DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC07DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC07DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring a unique side hole mount type and card extender termination method, installation is both secure and efficient. The 14-position, dual-row design, with a tail length of 5.33mm, offers versatility in connectivity. Constructed with PA9T and Phosphor Bronze, and gold-plated for enhanced conductivity, it guarantees durability and signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial environments. Trust in its quality and performance for your critical electronic connections.

