GCC07DRES

Heilind Number:SULGCC07DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGCC07DRES

Detailed Description

The GCC07DRES is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, it offers reliable connectivity in challenging environments. Featuring side hole mount and eyelet termination, installation is secure and efficient. The contact material of phosphor bronze with gold plating ensures optimal conductivity, while the full bellow contact type guarantees durability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it is highly versatile. With 14 positions and a tail length of 5.72mm, it accommodates multiple connections. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. The termination plating of matte tin enhances longevity. Ideal for hi-rel applications, the GCC07DRES is a dependable choice in the realm of PCB connectors.