GCC07DRTH-S13

Heilind Number:SULGCC07DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGCC07DRTH-S13

Detailed Description

Introducing the GCC07DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 14 positions, this connector ensures secure and reliable connections. Featuring a female gender and clearance hole mount type, it offers easy installation on PCBs. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The full bellow contact type and straddle orientation further enhance its reliability. With a tail length of 4.7mm (.185 in) and matte tin termination plating, this connector guarantees long-term durability even in harsh environments. Perfect for aerospace, defense, and industrial applications, the GCC07DRTH-S13 is a top choice for professionals seeking high-reliability connectivity solutions.