| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC07DRTH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULGCC07DRTH |
GCC07DRTH
| Heilind Number: | SULGCC07DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC07DRTH |
| ECAD Model: |
Specifications
Detailed Description
The GCC07DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The two-row design with 14 positions and a pitch of 2.54mm allows for efficient PCB connectivity. Its straight orientation and clearance hole mount type offer easy installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. The Matte Tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the GCC07DRTH guarantees high reliability and performance.

