GCC07DRTI-S13

Heilind Number:SULGCC07DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGCC07DRTI-S13

Detailed Description

Introducing SKU GCC07DRTI-S13, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration on PCBs. Engineered with PA9T and phosphor bronze materials, it ensures durability and reliable performance in diverse operating environments. The contact plating of gold guarantees optimal signal transmission, while the termination method of card extender offers easy installation. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for high-power applications. Its full bellow contact type and straddle orientation provide secure connections, with 14 positions available for versatile connectivity. The matte tin termination plating enhances conductivity while withstanding temperatures ranging from -65 to 125°C. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, this connector is ideal for space-constrained designs. Whether for industrial machinery, telecommunications, or aerospace systems, the GCC07DRTI-S13 is the perfect solution for your PCB interconnection needs. Elevate your connectivity standards with this top-of-the-line component, meeting rigorous quality and performance requirements.