GCC07DRTN-S13

Heilind Number:SULGCC07DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGCC07DRTN-S13

Detailed Description

Introducing the GCC07DRTN-S13, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector, featuring two rows of 14 positions, boasts a robust construction with PA9T housing and Phosphor Bronze contacts plated in gold for optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power and data transfer. The full-bellow contact type and straddle orientation guarantee secure mating, while the card extender termination method allows for easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is perfect for demanding industrial applications. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB designs. Trust in the GCC07DRTN-S13 for efficient and durable connectivity in your electronic projects.