GCC07DRTN

Heilind Number:SULGCC07DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DRTN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC07DRTN

Detailed Description

GCC07DRTN features a robust design with PA9T and Phosphor Bronze construction, ensuring durability and reliable performance in demanding applications. With an amperage rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. The connector, designed for female gender, offers 14 positions across 2 rows with a pitch of 2.54mm. Featuring a straight orientation and Full Bellow contact type, it facilitates secure and stable connections. The termination method of Thru Hole with Matte Tin plating ensures easy installation on PCBs. With an operating temperature range of -65 to 125°C, it is suitable for use in varied environmental conditions. The compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained applications. Trust in the GCC07DRTN for high-quality board-to-board and card edge connectivity.