| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC07DRTS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULGCC07DRTS-S13 |
GCC07DRTS-S13
| Heilind Number: | SULGCC07DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC07DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC07DRTS-S13, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures longevity and stability. Its 2.54mm pitch and 14 positions allow for efficient data transfer, while the gold-plated contacts offer excellent conductivity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The side hole mount type and straddle orientation make installation easy, and the card extender termination method with matte tin plating guarantees secure connections. Trust in the GCC07DRTS-S13 for robust and high-speed connectivity in your electronic systems.

