GCC07DRTS

Heilind Number:SULGCC07DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGCC07DRTS

Detailed Description

The GCC07DRTS is a high-quality PA9T and Phosphor Bronze board-to-board PCB connector designed for reliable power and signal transmission in female orientation. With two rows and 14 positions, it offers ample connectivity in a straight orientation with a pitch of 2.54mm. Featuring full bellow contact type with Phosphor Bronze contacts plated with gold, it ensures excellent conductivity. The connector, with a voltage rating of 700 VAC and operating temperature range of -65 to 125°C, is suitable for diverse applications. Its side-hole mount type and through-hole termination method with matte tin plating guarantee secure attachment to PCBs. With a tail length of 5.08mm and compact dimensions of 10.95mm height and 8.38mm width, it is space-efficient. This connector, belonging to the hi-rel category, is ideal for demanding environments where durability and performance are crucial.