GCC07DRXH

Heilind Number:SULGCC07DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DRXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DRXH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC07DRXH

Detailed Description

Introducing the GCC07DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this female connector offers reliable connectivity with a current rating of 3A and a voltage resistance of 700VAC. With two rows of 14 positions each, it ensures efficient signal transmission in compact spaces. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for secure mounting. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and clearance hole mount type make installation easy and convenient. With a pitch of 2.54mm and a tail length of 4.7mm, it provides a perfect fit for your PCB assemblies. Trust the GCC07DRXH for high-reliability connectivity in aerospace, defense, and industrial applications.