GCC07DRXS

Heilind Number:SULGCC07DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DRXS
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC07DRXS

Detailed Description

Introducing the GCC07DRXS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity and durability. With a pitch of 2.54mm (.1in) and 14 positions spread across 2 rows, it offers ample connectivity options. The straight orientation and side-hole mount type facilitate easy installation on PCBs. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. With a temperature range of -65 to 125°C, it is suitable for use in extreme environments. The connector's matte tin termination plating enhances solderability. Overall, the GCC07DRXS is a top choice for critical applications in aerospace, defense, and industrial sectors.