GCC07DRYH-S13

Heilind Number:SULGCC07DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DRYH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGCC07DRYH-S13

Detailed Description

The GCC07DRYH-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The connector offers 14 positions across 2 rows, with a pitch of 2.54mm (.1 in) for precise connections. Gold-plated phosphor bronze contacts and matte tin termination provide excellent signal integrity. Its full bellow contact type and straddle orientation guarantee secure mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact yet robust, it has a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in). Ideal for high-reliability applications, the GCC07DRYH-S13 is a top choice for engineers seeking quality and performance in board-to-board connectivity.