GCC07DRYH

Heilind Number:SULGCC07DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGCC07DRYH

Detailed Description

Introducing the GCC07DRYH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with a total of 14 gold-plated contacts made of durable phosphor bronze. Operating at a maximum voltage of 700 VAC and an impressive amperage of 3A, it ensures reliable power transmission. The full bellow contact type and straight orientation guarantee secure and stable connections. With a clearance hole mount and thru-hole termination method, installation is convenient and efficient. The connector's rugged construction, with a wide operating temperature range of -65 to 125°C, makes it suitable for harsh environments. Its compact size, measuring 10.95mm in height and 8.38mm in width, saves space on the PCB while delivering superior performance. Trust the GCC07DRYH for high-reliability connectivity in your electronic designs.