| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC07DRYI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULGCC07DRYI |
GCC07DRYI
| Heilind Number: | SULGCC07DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC07DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC07DRYI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged PA9T housing and precision-machined phosphor bronze contacts with gold plating, ensuring reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the most stringent power requirements. The threaded mount and thru-hole termination method guarantee secure and stable connections. Its 2.54mm pitch and 14 positions make it ideal for high-density applications. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Trust the GCC07DRYI for your critical connectivity needs.

