GCC07DRYN-S13

Heilind Number:SULGCC07DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DRYN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULGCC07DRYN-S13

Detailed Description

Introducing the GCC07DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this female connector features two rows and 14 positions, offering reliable connectivity. Its contact material, phosphor bronze, plated with gold, ensures excellent signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The termination method, card extender, and full bellow contact type guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, is ideal for space-constrained applications. With termination plating in matte tin, it provides enhanced durability. Trust the GCC07DRYN-S13 for your critical PCB interconnection needs.