| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC07DRYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULGCC07DRYN |
GCC07DRYN
| Heilind Number: | SULGCC07DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC07DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC07DRYN, a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board PCB and card edge connections. This female connector features two rows of 14 gold-plated contacts with a pitch of 2.54mm, ensuring efficient data transmission at a maximum amperage of 3A and voltage of 700VAC. With a straight orientation and no mounting required, it offers easy installation via thru-hole termination. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in various environments. Its full bellow contact type and matte tin termination plating further enhance its reliability, making it ideal for demanding applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the GCC07DRYN.

