| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC07DRYS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULGCC07DRYS-S13 |
GCC07DRYS-S13
| Heilind Number: | SULGCC07DRYS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC07DRYS-S13 |
| ECAD Model: |
Specifications
Detailed Description
This PA9T and Phosphor Bronze female connector, SKU GCC07DRYS-S13, boasts a robust amperage rating of 3A and can handle up to 700VAC, making it ideal for high-power applications. Its two rows and 14 positions offer ample connectivity, while the side hole mount and card extender termination method ensure secure installation. Constructed with gold-plated phosphor bronze contacts and matte tin plating, this connector guarantees reliable signal transmission even in harsh environments, with an operating temperature range of -65 to 125°C. Featuring a straddle orientation and a compact size of 10.95mm x 8.38mm, it is perfect for space-constrained PCB designs. Compliant with strict quality standards, this connector is a must-have for demanding board-to-board and card edge connectivity in various industries.

