| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC07DRYS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULGCC07DRYS |
GCC07DRYS
| Heilind Number: | SULGCC07DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC07DRYS |
| ECAD Model: |
Specifications
Detailed Description
The GCC07DRYS is a high-performance female PCB connector featuring PA9T and Phosphor Bronze construction for optimal conductivity and durability. With a pitch of 2.54mm and 14 positions spread across 2 rows, it offers precise and secure connections. The contact material is gold-plated to ensure reliable signal transmission, while the termination method is through-hole for easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and side-hole mount type make it versatile for use in various electronic devices. Meeting stringent quality standards, this connector is ideal for demanding environments where performance and reliability are paramount.

