GCC07DSXH

Heilind Number:SULGCC07DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC07DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC07DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:7
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:7
SKU:SULGCC07DSXH

Detailed Description

Introducing the GCC07DSXH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. This female connector features PA9T housing and Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and 700VAC voltage rating, it offers versatility for various applications. The Full Bellow contact type and straight orientation guarantee secure mating in tight spaces. Boasting 7 positions and a clearance hole mount type, it facilitates seamless PCB integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable board space. The Matte Tin termination plating enhances durability. Whether for industrial machinery, telecommunications, or aerospace systems, the GCC07DSXH ensures optimal performance.