| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC07DSXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 7 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 7 |
| SKU: | SULGCC07DSXN |
GCC07DSXN
| Heilind Number: | SULGCC07DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC07DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC07DSXN, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring 7 gold-plated phosphor bronze contacts with a full bellow design, it guarantees secure and low-resistance connections. The straight orientation and no mounting requirement make installation hassle-free. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. With a compact footprint of 8.38mm (.33in) width and 10.95mm (.431in) height, it saves valuable board space without compromising performance. Trust the GCC07DSXN for your demanding PCB connectivity needs.

