GCC08DCAH-S189

Heilind Number:SULGCC08DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DCAH-S189

Detailed Description

SKU GCC08DCAH-S189 features a high-performance board-to-board connector designed for demanding applications. Constructed with PA9T and robust phosphor bronze, it ensures reliable connectivity even in harsh environments. The female connector with two rows offers 16 positions, each capable of handling up to 3A of current at 700VAC. Utilizing a clearance hole mount and through-hole termination method, installation is secure and straightforward. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and right-angle orientation, it enables efficient PCB connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for versatile industrial use. Its compact size, measuring .61 in height and 9.4mm width, makes it ideal for space-constrained applications. Matte tin termination plating ensures long-term performance. In compliance with high-quality standards, it is a reliable choice for various electronic systems.